General purpose, single-channel logic output optocoupler featuring 10Mbps data rate. Operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 5.5V and a minimum of 2.7V. Maximum power dissipation is 0.02W. RoHS compliant, housed in a SOP-6 package.
Avago ACPL-W61L-500E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACPL-W61L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.