
2-channel logic output optocoupler, 15Mbps data rate, operating from a 3V to 5.5V supply. Features a maximum operating temperature of 100°C and a minimum of -40°C. This component offers a maximum power dissipation of 0.13W and is ROHS compliant.
Avago ACSL-6210-00RE technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ACSL-6210-00RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.