Four-channel logic output optocoupler, 15Mbps data rate, operating from a 3V to 5.5V supply voltage. Features a maximum power dissipation of 0.26W and a wide operating temperature range from -40°C to 100°C. This RoHS compliant component offers reliable electrical isolation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |