Avago AEDB-9140-H14 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8543.70.96.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AEDB-9140-H14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.