Rotary/linear optical position encoder featuring single function and two channels. Surface mount package with leadless design. Operates within a temperature range of -20°C to 85°C, with a maximum supply voltage of 5.5V.
Avago AEDR-8300-1K2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AEDR-8300-1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.