
Rotary/linear optical position encoder featuring single, 2-channel functionality. Surface mount package with leadless design. Operates within a temperature range of -20°C to 85°C, with a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago AEDR-8300-1P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AEDR-8300-1P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.