
Rotary optical position encoder featuring 3 channels for precise motion sensing. Operates within a temperature range of -20°C to 85°C with a maximum supply voltage of 5V. This single-function device is designed for surface mount applications, utilizing a leadless package measuring 3.95 x 3.40 mm with a 0.956 mm height.
Avago AEDR-8500-102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8543.70.96.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AEDR-8500-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.