Fiber optic transceiver for board/panel mounting, featuring an MT-RJ connector. Operates across a wavelength range of 1270-1380nm with data rates of 125Mbps for both transmission and reception. Supports a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. This RoHS compliant component functions within an extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago AFBR-5903AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | 5A991.B.5.A |
| Lead Free | Yes |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AFBR-5903AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.