
FIBER OPTIC TRANSCEIVER, 830-860nm, 2125Mbps(Tx), 2125Mbps(Rx), PANEL MOUNT, THROUGH HOLE MOUNT, LC CONNECTOR, ROHS COMPLIANT, METAL, PACKAGE-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago AFBR-5922ALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago AFBR-5922ALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.