The AFBR-710SMZ is a high-performance 1.25 to 10.31 Gbps SFP+ transceiver module designed for 10G Ethernet applications over multi-mode fiber. It operates at a nominal wavelength of 850nm and supports links up to 300 meters on OM3 fiber. The device incorporates a VCSEL laser and a PIN photodiode, featuring a dual LC connector interface and integrated Digital Diagnostic Monitoring (DDM).
Checking distributor stock and pricing after the page loads.
Avago AFBR-710SMZ technical specifications.
| Data Rate | 1.25-10.31Gbps |
| Wavelength | 850nm |
| Max Distance | 300m |
| Fiber Type | Multi-mode Fiber (MMF)Type |
| Optical Budget | 4.6dB |
| Transmitter Type | VCSELLaser |
| Receiver Type | PINPhotodiode |
| Operating Temperature | 0 to 70°C |
| Voltage Supply | 3.3V |
| Receiver Sensitivity | -11.1dBm |
| Safety | Class 1 FDA and IEC60825-1 Laser Safety Compliant |
| Environmental | RoHS Compliant |
| Standards | SFF-8431, SFP MSA, CE |