SINGLE COLOR LED, ORANGE, 1.1mm, 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2
Avago ASMT-RJ45-AQ502 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.