Ultra-thin, red, single-color LED emitter featuring a 1.1mm lens diameter. This component offers a compact 1.60 x 0.80 mm footprint with a 0.45 mm height, ideal for space-constrained applications. Operating across a wide temperature range from -40°C to 100°C, it boasts two terminals and a single function. The RoHS compliant design ensures environmental responsibility.
Avago ASMT-RR45-AQ902 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago ASMT-RR45-AQ902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.