
High-efficiency red 5x7 dot matrix display, featuring a 3.71mm character height. Operates reliably across a wide temperature range from -40°C to 85°C. This general-purpose LED indication component offers 8 distinct functions.
Avago HCMS-2912 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCMS-2912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.