High-speed, single-channel logic output optocoupler designed for robust signal isolation. Features a 10Mbps data rate and a widebody DIP-8 package for enhanced thermal performance. Operates reliably across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 7V (4.5V minimum). Maximum power dissipation is 0.085W.
Avago HCNW2601-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNW2601-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.