High-speed, single-channel logic output optocoupler featuring a 10Mbps data rate and a widebody DIP-8 package. Operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 7V, ranging from 4.5V to 15V. Maximum power dissipation is 0.085W. RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |