1-channel logic output optocoupler, 10Mbps data rate, designed for surface mount applications with a widebody DIP-8 package. Features a maximum operating temperature of 85°C and a minimum of -40°C, operating with a nominal supply voltage of 5V and a minimum of 4.5V. Offers a maximum power dissipation of 0.085W. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCNW2611-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNW2611-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.