General purpose, single-channel logic output optocoupler featuring a 1Mbps data rate. Housed in a widebody DIP-8 package, this component operates within a temperature range of 0°C to 70°C. Maximum power dissipation is 0.1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCNW4503-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNW4503-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.