General purpose, 1-channel logic output optocoupler, surface mount DIP-8 package. Features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. Minimum supply voltage is 4.5V. This component offers 0.400 inch lead spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCNW4506-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNW4506-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.