General purpose logic output optocoupler featuring a single channel for signal isolation. Operates across a wide temperature range from -40°C to 100°C, with a minimum supply voltage of 4.5V. Encased in an 8-pin DIP package for standard through-hole mounting.
Avago HCNW4506-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCNW4506-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.