1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, LEAD FREE, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |