High-speed, 1-channel logic output optocoupler designed for signal isolation. Features an 8Mbps data rate and operates across a wide temperature range from -40°C to 85°C. Requires a supply voltage between 4.75V and 5.25V, with a nominal value of 5.25V. Maximum power dissipation is 0.04W. ROHS compliant.
Avago HCPL-0300-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.25 |
| Supply Voltage-Min | 4.75 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0300-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.