1-channel logic output optocoupler, housed in an 8-pin SOP package. Features a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. Operates with a minimum supply voltage of 10V and incorporates a single element for isolation. ROHS compliant.
Avago HCPL-0314-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 10 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0314-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.