General purpose, single-channel logic output optocoupler designed for high-speed data communication. Features a maximum data rate of 1Mbps and operates across a wide temperature range from -55°C to 100°C. This RoHS compliant component offers a maximum power dissipation of 0.1W, ensuring efficient operation.
Avago HCPL-0501-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0501-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.