Two-channel logic output optocoupler featuring a 1 Mbps data rate. Operating across a wide temperature range from -55°C to 100°C, this component offers a maximum power dissipation of 0.035W. Designed for general optoisolation applications, it is ROHS compliant and housed in an SOP-8 package.
Sign in to ask questions about the Avago HCPL-0530-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-0530-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0530-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.