Avago HCPL-0531 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.