Dual channel logic output optocoupler, operating from -55°C to 100°C, features a maximum data rate of 1Mbps. This component offers 2 isolated channels with a maximum power dissipation of 0.035W. Designed for general optoelectronic applications, it is RoHS compliant and housed in an SOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-0531-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0531-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.