
General purpose, single-channel logic output optocoupler featuring a 15Mbps data rate. Operating temperature range spans from -40°C to 85°C with a nominal supply voltage of 3.6V (minimum 2.7V). Maximum power dissipation is 0.085W. This RoHS compliant component is housed in an SOIC-8 package.
Sign in to ask questions about the Avago HCPL-060L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-060L-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-060L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.