General purpose, 1-channel logic output optocoupler designed for high-speed data transmission up to 15Mbps. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of 2.7V to 5.5V. Maximum power dissipation is 0.085W. ROHS compliant and housed in a SOIC-8 package.
Sign in to ask questions about the Avago HCPL-060L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-060L-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-060L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.