High-speed, single-channel logic output optocoupler designed for reliable signal isolation. Features a 10Mbps data rate and a 0.400-inch package size, ensuring efficient board space utilization. Operates within a wide temperature range of -40°C to 85°C, with a nominal supply voltage of 5.5V. Maximum power dissipation is 0.06W, making it suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-061N-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-061N-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.