Dual channel logic output optocoupler, 15Mbps data rate, operating from 2.7V to 5.5V supply voltage. Features a maximum power dissipation of 0.06W and a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is housed in a SOIC-8 package.
Sign in to ask questions about the Avago HCPL-063L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-063L-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-063L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.