Dual-channel logic output optocoupler designed for high-speed data transmission up to 10Mbps. Features a 0.400-inch package with 8 pins, operating within a temperature range of -40°C to 85°C. Supports a nominal supply voltage of 5.5V, with a minimum of 4.5V. Maximum power dissipation is 0.06W.
Avago HCPL-063N-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-063N-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.