Dual-channel logic output optocoupler designed for high-speed data communication, operating at up to 10 Mbps. Features a supply voltage range of 4.5V to 5V and a maximum power dissipation of 0.04W. This component offers isolation with a wide operating temperature range from -40°C to 85°C. The SOIC-8 package houses two independent optocoupler elements, ensuring reliable signal transfer.
Avago HCPL-0661-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0661-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.