1-channel logic output optocoupler, featuring a maximum data rate of 0.1Mbps. Operates within a temperature range of 0°C to 70°C, with a minimum supply voltage of 4.5V. This RoHS compliant component offers a maximum power dissipation of 0.1W.
Avago HCPL-0701-000E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0701-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.