High-speed, single-channel logic output optocoupler designed for reliable signal isolation. Features a maximum data rate of 12Mbps and operates across a wide temperature range from -40°C to 100°C. Requires a minimum supply voltage of 4.5V, ensuring compatibility with various power systems. This RoHS compliant component is housed in an 8-pin SOP package for efficient board integration.
Sign in to ask questions about the Avago HCPL-0710-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-0710-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0710-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.