High-speed, single-channel logic output optocoupler designed for reliable signal isolation. Features a maximum data rate of 25Mbps and operates across a wide temperature range from -40°C to 85°C. This surface-mount device requires a nominal supply voltage of 5.5V, with a minimum operating voltage of 4.5V. The DIP-8 package ensures robust integration into electronic circuits.
Avago HCPL-0720-500E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0720-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.