Dual-channel logic output optocoupler, housed in an 8-pin SOP package. Features a maximum operating temperature of 70°C and a minimum of 0°C, with a minimum supply voltage of 4.5V. This RoHS compliant component offers two isolated channels and a maximum power dissipation of 0.1W.
Sign in to ask questions about the Avago HCPL-0731-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-0731-000E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-0731-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.