Surface mount, DIP-8 packaged 1-channel logic output optocoupler designed for general optoelectronic isolation. Features a minimum operating temperature of 0°C and a maximum operating temperature of 85°C, with a minimum supply voltage of 4.5V. This component provides reliable signal isolation with its single element design.
Avago HCPL-2200-300E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2200-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.