Dual channel logic output optocoupler, 5Mbps data rate, operating temperature range of -40°C to 85°C. Features a 0.300 inch DIP-8 package for surface mounting. Maximum supply voltage of 20V, minimum supply voltage of 4.5V, with a maximum power dissipation of 0.294W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-2232-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2232-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.