Single-channel logic output optocoupler featuring an 8Mbps data rate and a 0.300-inch DIP-8 package. Operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 5.25V, minimum 4.75V. This component provides one isolated channel for signal transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-2300-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.25 |
| Supply Voltage-Min | 4.75 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2300-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.