Dual-channel logic output optocoupler, 40Mbps data rate, housed in a 0.300-inch DIP-8 package. Features a nominal supply voltage of 5.2V, with a minimum operating voltage of 4.75V. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 0.04W. RoHS compliant.
Avago HCPL-2430-000E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5.2 |
| Supply Voltage-Min | 4.75 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2430-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.