Dual-channel logic output optocoupler for high-speed signal isolation. Features a 1 Mbps data rate and a 0.300-inch DIP-8 package for surface mounting. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 0.035W. RoHS compliant for environmental responsibility.
Avago HCPL-2531-300E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2531-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.