Dual-channel logic output optocoupler, 1Mbps data rate, packaged in a 0.300-inch DIP-8 footprint. Features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. Maximum power dissipation is 0.035W. RoHS compliant for surface mount applications.
Avago HCPL-2531-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.035 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2531-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.