High-speed, single-channel logic output optocoupler designed for reliable signal isolation. Features a maximum data rate of 10Mbps and operates within a wide temperature range of -40°C to 85°C. Requires a nominal supply voltage of 5V, with a minimum of 4.5V. This DIP-8 packaged component offers a maximum power dissipation of 0.04W.
Avago HCPL-2601-000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2601-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.