
Dual-channel logic output optocoupler, ideal for general-purpose isolation. Features a 10Mbps data rate and operates within a -40°C to 85°C temperature range. Designed for surface mount applications with a 0.300-inch DIP-8 package. Nominal supply voltage is 5V, with a minimum of 4.5V. Maximum power dissipation is 0.06W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-2630-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2630-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.