Dual-channel logic output optocoupler, housed in a DIP-8 package. Features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. Minimum supply voltage is 4.5V with a maximum power dissipation of 0.2W. This component offers two isolated channels for signal transmission.
Avago HCPL-2731-300E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-2731-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.