Surface mount, DIP-8 packaged logic output optocoupler featuring a single channel for signal isolation. Operates within a temperature range of -40°C to 100°C, with a nominal supply voltage of 30V and a minimum of 15V. Maximum power dissipation is 0.25W. RoHS compliant.
Sign in to ask questions about the Avago HCPL-3120-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Avago HCPL-3120-300E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-3120-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.