
Surface mount, DIP-8 packaged logic output optocoupler featuring a single channel for signal isolation. Operates across a wide temperature range from -40°C to 100°C with a nominal supply voltage of 30V, minimum 15V. Maximum power dissipation is 0.25W. RoHS compliant.
Avago HCPL-3120-500E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-3120-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.