
2-channel logic output optocoupler, housed in a 16-pin SOP package. Features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. Operates with a minimum supply voltage of 10V and offers a maximum power dissipation of 0.26W. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago HCPL-314J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-314J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.