
High-speed, 1-channel logic output optocoupler designed for general-purpose isolation. Features a DIP-8 package with a 0.300-inch footprint. Operates across a wide temperature range from -40°C to 100°C, with a minimum supply voltage of 15V. RoHS compliant for environmental considerations.
Avago HCPL-3150-000E technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-3150-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.