
General purpose, single-channel logic output optocoupler in a DIP-8 package. Features a maximum operating temperature of 70°C and a minimum of 0°C, with a nominal supply voltage of 5V and a minimum of 2V. Maximum power dissipation is 0.21W.
Avago HCPL-3700-000E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Avago HCPL-3700-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.